Part Details for VJ0402A1R5CXJAB5G by Vishay Vitramon
Overview of VJ0402A1R5CXJAB5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A1R5CXJAB5G
VJ0402A1R5CXJAB5G CAD Models
VJ0402A1R5CXJAB5G Part Data Attributes
|
VJ0402A1R5CXJAB5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A1R5CXJAB5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A1R5CXJAB5G
This table gives cross-reference parts and alternative options found for VJ0402A1R5CXJAB5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A1R5CXJAB5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA1R5CZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZB3AA2 |
MQ02YA1R5CGB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs MQ02YA1R5CGB4A |
BC02YA1R5CZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZT9AA1 |
BC02YA1R5CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZJ9SA1 |
0402N1R5C160VH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | VJ0402A1R5CXJAB5G vs 0402N1R5C160VH |
BC02YA1R5CZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZJ1AA1 |
BC02YA1R5CZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZJ3AA1 |
BC02YA1R5CZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZB9SA2 |
BC02YA1R5CZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R5CXJAB5G vs BC02YA1R5CZT9SA3 |
0402N1R5C160PHW-HK | Ceramic Capacitor, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | VJ0402A1R5CXJAB5G vs 0402N1R5C160PHW-HK |