Part Details for 0402HP-2N0XJSQ by Coilcraft Inc
Overview of 0402HP-2N0XJSQ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-16NXJLW | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402HP-2N0XJSQ
0402HP-2N0XJSQ CAD Models
0402HP-2N0XJSQ Part Data Attributes
|
0402HP-2N0XJSQ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-2N0XJSQ
Coilcraft Inc
General Purpose Inductor, 0.002uH, 5%, Ceramic-Core, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | Ceramic | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 15200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402HP-2N0XJSQ
This table gives cross-reference parts and alternative options found for 0402HP-2N0XJSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-2N0XJSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176086-2 | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | TE Connectivity | 0402HP-2N0XJSQ vs 2176086-2 |
0402HP-2N0XJSW | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJSW |
0402HP-2N0XJTQ | General Purpose Inductor, 0.002uH, 5%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJTQ |
0402HP-2N0XJEU | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJEU |
0402HP-2N0XJLU | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJLU |
0402HP-2N0XJTW | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJTW |
0402HP-2N0XJSU | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJSU |
BWHP001107062N0J00 | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 0402HP-2N0XJSQ vs BWHP001107062N0J00 |
0402HP-2N0XJEW | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HP-2N0XJSQ vs 0402HP-2N0XJEW |
WL02JTH2N0 | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Viking Tech Corp | 0402HP-2N0XJSQ vs WL02JTH2N0 |