BWHP001107062N0J00
Description: General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Overview of BWHP001107062N0J00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for BWHP001107062N0J00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BWHP001107062N0J00 by Chilisin Electronics Corp

BWHP001107062N0J00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.038 Ω
Inductance-Nom (L)
0.002 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.6 mm
Package Length
1.1 mm
Package Style
SMT
Package Width
0.7 mm
Packing Method
TR, Paper, 7 Inch
Rated Current-Max
2.1 A
Self Resonance Frequency
15200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. BWHP001107062N0J00
    Chilisin Electronics Corp
    General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
    VS

Alternate Parts for BWHP001107062N0J00

This table gives cross-reference parts and alternative options found for BWHP001107062N0J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWHP001107062N0J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2176086-2 General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 TE Connectivity BWHP001107062N0J00 vs 2176086-2
0402HP-2N0XJSW General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJSW
0402HP-2N0XJTQ General Purpose Inductor, 0.002uH, 5%, Ceramic-Core, 0402, Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJTQ
0402HP-2N0XJSQ General Purpose Inductor, 0.002uH, 5%, Ceramic-Core, 0402 Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJSQ
0402HP-2N0XJEU General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJEU
0402HP-2N0XJLU General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJLU
0402HP-2N0XJTW General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJTW
0402HP-2N0XJSU General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJSU
0402HP-2N0XJEW General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc BWHP001107062N0J00 vs 0402HP-2N0XJEW
WL02JTH2N0 General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Viking Tech Corp BWHP001107062N0J00 vs WL02JTH2N0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWHP001107062N0J00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWHP001107062N0J00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BWHP001107062N0J00 would you like to use for your alert(s)?
  • Please alert me when BWHP001107062N0J00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWHP001107062N0J00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWHP001107062N0J00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWHP001107062N0J00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWHP001107062N0J00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWHP001107062N0J00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: