Datasheets
0402CS-3N6XGRY by: Coilcraft Inc

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Part Details for 0402CS-3N6XGRY by Coilcraft Inc

Overview of 0402CS-3N6XGRY by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0402CS-10NXGLU Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402CS-11NXJBU Coilcraft Inc General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP
0402CS-12NXJLU Coilcraft Inc General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Price & Stock for 0402CS-3N6XGRY

Part # Distributor Description Stock Price Buy
Coilcraft Direct RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 0
  • 1 $1.5700
  • 200 $1.1400
  • 500 $0.7700
  • 1,000 $0.5400
  • 2,000 $0.4100
  • 4,000 $0.3100
$0.3100 / $1.5700 Buy Now

Part Details for 0402CS-3N6XGRY

0402CS-3N6XGRY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402CS-3N6XGRY Part Data Attributes

0402CS-3N6XGRY Coilcraft Inc
Buy Now Datasheet
Compare Parts:
0402CS-3N6XGRY Coilcraft Inc General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 0402
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.066 Ω
Inductance-Nom (L) 0.0036 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.66 mm
Package Length 1.19 mm
Package Style SMT
Package Width 0.64 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.84 A
Reference Standard AEC-Q200
Self Resonance Frequency 6800 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 2%

Alternate Parts for 0402CS-3N6XGRY

This table gives cross-reference parts and alternative options found for 0402CS-3N6XGRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-3N6XGRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS0402-3N6G-S Data Line Filter, Chilisin Electronics Corp 0402CS-3N6XGRY vs CS0402-3N6G-S
0402CS-3N6XGTW General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGTW
0402CS-3N6XGSW General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGSW
0402CS-3N6XGLU General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGLU
0402CS-3N6XGLQ General Purpose Inductor, 0.0036uH, 2%, Ceramic-Core, 0502, Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGLQ
0402CS-3N6XGEU General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGEU
0402CS-3N6XGRQ General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGRQ
0402CS-3N6XGLW General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGLW
0402CS-3N6XGRU General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGRU
0402CS-3N6XGRW General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Coilcraft Inc 0402CS-3N6XGRY vs 0402CS-3N6XGRW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402CS-3N6XGRY by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402CS-3N6XGRY by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0402CS-3N6XGRY would you like to use for your alert(s)?
  • Please alert me when 0402CS-3N6XGRY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402CS-3N6XGRY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402CS-3N6XGRY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402CS-3N6XGRY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402CS-3N6XGRY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402CS-3N6XGRY by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: