0402CS-3N6XGRY vs CS0402-3N6G-S feature comparison

0402CS-3N6XGRY Coilcraft Inc

Buy Now Datasheet

CS0402-3N6G-S Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.066 Ω 0.066 Ω
Inductance-Nom (L) 0.0036 µH 0.0036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.7 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Current-Max 0.84 A 0.84 A
Reference Standard AEC-Q200
Self Resonance Frequency 6800 MHz 6800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Quality Factor-Min (at L-nom) 19

Compare 0402CS-3N6XGRY with alternatives

Compare CS0402-3N6G-S with alternatives