0402C122K250BT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP

Overview of 0402C122K250BT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402C122K250BT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402C122K250BT by Knowles Capacitors

0402C122K250BT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0402C122K250BT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402C122K250BT

This table gives cross-reference parts and alternative options found for 0402C122K250BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402C122K250BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0402Y122KXXAB2L CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Vitramon 0402C122K250BT vs VJ0402Y122KXXAB2L
250R07W122KV4T-RC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc 0402C122K250BT vs 250R07W122KV4T-RC
CTMCC0402KTB250122 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMLIANT Central Technologies 0402C122K250BT vs CTMCC0402KTB250122
0402C122K250ET Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402C122K250BT vs 0402C122K250ET
NMC0402X7R122K25TRPLP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 0402C122K250BT vs NMC0402X7R122K25TRPLP
1-1676866-4 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TE Connectivity 0402C122K250BT vs 1-1676866-4
250R07W122KV4-RC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc 0402C122K250BT vs 250R07W122KV4-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402C122K250BT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402C122K250BT by Knowles Capacitors

  • Please alert me when 0402C122K250BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402C122K250BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402C122K250BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402C122K250BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402C122K250BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402C122K250BT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: