Datasheets
04025U100F4T9A by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402

Part Details for 04025U100F4T9A by Kyocera AVX Components

Overview of 04025U100F4T9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 04025U100F4T9A

04025U100F4T9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

04025U100F4T9A Part Data Attributes

04025U100F4T9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
04025U100F4T9A Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 1 mm
Manufacturer Series U
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm

Alternate Parts for 04025U100F4T9A

This table gives cross-reference parts and alternative options found for 04025U100F4T9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U100F4T9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KGQ05FCG1H100FH Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04025U100F4T9A vs KGQ05FCG1H100FH
NMC0402NPO100F50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 04025U100F4T9A vs NMC0402NPO100F50TRP
0402H0500100FQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Knowles Capacitors 04025U100F4T9A vs 0402H0500100FQB
0402H0500100FQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Knowles Capacitors 04025U100F4T9A vs 0402H0500100FQT
KAM05ACG1H100FN Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04025U100F4T9A vs KAM05ACG1H100FN
0402J0500100FQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 04025U100F4T9A vs 0402J0500100FQT
0402A0500100FQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Knowles Capacitors 04025U100F4T9A vs 0402A0500100FQT
04025A100BA72A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402 Kyocera AVX Components 04025U100F4T9A vs 04025A100BA72A
04025U100F4T4A Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 Kyocera AVX Components 04025U100F4T9A vs 04025U100F4T4A
C0G0402100F1HPR CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd 04025U100F4T9A vs C0G0402100F1HPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 04025U100F4T9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 04025U100F4T9A by Kyocera AVX Components

  • Please alert me when 04025U100F4T9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 04025U100F4T9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 04025U100F4T9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 04025U100F4T9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 04025U100F4T9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 04025U100F4T9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: