Part Details for 04023D105MAT2A by Kyocera AVX Components
Overview of 04023D105MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023D105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR51E105MHCT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22532 In Stock |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
581-04023D105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51E105MH NEW GLOBAL PN 25V 1uF X5 A 581-KGM05AR51E105MH RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Future Electronics | 0402 25V X5R 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0178 / $0.0190 | Buy Now |
DISTI #
04023D105MAT2A
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0492 | RFQ |
Part Details for 04023D105MAT2A
04023D105MAT2A CAD Models
04023D105MAT2A Part Data Attributes
|
04023D105MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023D105MAT2A
Kyocera AVX Components
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023D105MAT2A
This table gives cross-reference parts and alternative options found for 04023D105MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023D105MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R250-105MNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MNE |
CMC-025/105MX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | 04023D105MAT2A vs CMC-025/105MX50402WF |
C0402X5R250-105MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MGR |
C0402X5R250-105MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MND |
KGM05AR51E105MH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023D105MAT2A vs KGM05AR51E105MH |
C0402X5R250-105MPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MPBD |
04023D105MAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023D105MAT2A vs 04023D105MAT4A |
C0402X5R250-105MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MPD |
C0402X5R250-105MNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023D105MAT2A vs C0402X5R250-105MNU |
C0402X5R105M250NYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | 04023D105MAT2A vs C0402X5R105M250NYC |