KGM05AR51E105MH
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP

Overview of KGM05AR51E105MH by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for KGM05AR51E105MH by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-KGM05AR51E105MH
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0402 20% RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 20,000 $0.0122
$0.0122 Buy Now
DISTI # KGM05AR51E105MH
TME Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±20%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0171
$0.0171 RFQ

CAD Models for KGM05AR51E105MH by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KGM05AR51E105MH by Kyocera AVX Components

KGM05AR51E105MH
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.55 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. KGM05AR51E105MH
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for KGM05AR51E105MH

This table gives cross-reference parts and alternative options found for KGM05AR51E105MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51E105MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R250-105MNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MNE
CMC-025/105MX50402WF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Tecate Group KGM05AR51E105MH vs CMC-025/105MX50402WF
C0402X5R250-105MGR Ceramic Capacitor, Ceramic, VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MGR
C0402X5R250-105MND Ceramic Capacitor, Ceramic, VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MND
C0402X5R250-105MPBD Ceramic Capacitor, Ceramic, VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MPBD
04023D105MAT4A Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Kyocera AVX Components KGM05AR51E105MH vs 04023D105MAT4A
C0402X5R250-105MPD Ceramic Capacitor, Ceramic, VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MPD
C0402X5R250-105MNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MNU
C0402X5R105M250NYC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Eyang Technology Development Co Ltd KGM05AR51E105MH vs C0402X5R105M250NYC
C0402X5R250-105MGP Ceramic Capacitor, Ceramic, VENKEL LTD KGM05AR51E105MH vs C0402X5R250-105MGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM05AR51E105MH by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM05AR51E105MH by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM05AR51E105MH would you like to use for your alert(s)?
  • Please alert me when KGM05AR51E105MH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM05AR51E105MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM05AR51E105MH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM05AR51E105MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM05AR51E105MH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM05AR51E105MH by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: