Part Details for 04023C472K4T2A by Kyocera AVX Components
Overview of 04023C472K4T2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C472K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9395
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 04023C472K4T2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0810 | Buy Now |
DISTI #
478-KAM05AR71E472KHCT-ND
|
DigiKey | CAP CER 4700PF 25V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0111 / $0.1100 | Buy Now |
DISTI #
KAM05AR71E472KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KAM05AR71E472KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM05AR71E472KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KAM05AR71E472KH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0138 | Buy Now |
DISTI #
581-04023C472K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71E472KH NW G LOB PN 25V 4700pF X7 A 581-KAM05AR71E472KH RoHS: Compliant | 39304 |
|
$0.0420 / $0.1100 | Buy Now |
|
Future Electronics | 0402 25 V 4700 pF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0485 | Buy Now |
DISTI #
04023C472K4T2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0067 | RFQ |
DISTI #
KAM05AR71E472KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KAM05AR71E472KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023C472K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: 04023C472K4T2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023C472K4T2A
04023C472K4T2A CAD Models
04023C472K4T2A Part Data Attributes
|
04023C472K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C472K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C472K4T2A
This table gives cross-reference parts and alternative options found for 04023C472K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C472K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023C472KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C472K4T2A vs LD023C472KAB4A |
04023C472KAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 04023C472K4T2A vs 04023C472KAT2A |
AU023C472KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Kyocera AVX Components | 04023C472K4T2A vs AU023C472KA72A |
LD023C472KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C472K4T2A vs LD023C472KAB2A |
VJ0402Y472KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04023C472K4T2A vs VJ0402Y472KXXPW1BC |
04023C472K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C472K4T2A vs 04023C472K4Z2A |
04023C472KAT4A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 04023C472K4T2A vs 04023C472KAT4A |
VJ0402Y472KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04023C472K4T2A vs VJ0402Y472KXXCW1BC |
NMC0402X7R472K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | NIC Components Corp | 04023C472K4T2A vs NMC0402X7R472K25TRPF |
M3253502E2Z472KRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C472K4T2A vs M3253502E2Z472KRTB |