There are no models available for this part yet.
Overview of 0387007303 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0387007303 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0387007303-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 216 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8631 | Buy Now | |
DISTI #
0387007303
|
Avnet Americas | Conn Barrier Strip 3 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387007303) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Reel | 0 |
|
RFQ | ||
DISTI #
MOL38700-7303
|
Heilind Electronics | SR BTS PC 3 ASY | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 0387007303 by Molex
Part Data Attributes for 0387007303 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 0387007303
This table gives cross-reference parts and alternative options found for 0387007303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387007303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1546468-4 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007303 vs 4-1546468-4 |
1546723-3 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007303 vs 1546723-3 |
1-796922-8 | NC6-P108-03-290=NC6 ASSEMBLY | TE Connectivity | 0387007303 vs 1-796922-8 |
1776175-5 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007303 vs 1776175-5 |
1-796922-9 | NC6-P108-03-289=NC6 ASSEMBLY | TE Connectivity | 0387007303 vs 1-796922-9 |
2-1437648-0 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007303 vs 2-1437648-0 |