There are no models available for this part yet.
Overview of 1-796922-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-796922-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-796922-8-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4734 | Buy Now | |
DISTI #
1-796922-8
|
Avnet Americas | NC6-P108-03-290=NC6 ASSEMBLY - Bulk (Alt: 1-796922-8) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$2.3457 / $2.8228 | Buy Now | |
DISTI #
650-1-796922-8
|
Mouser Electronics | Barrier Terminal Blocks NC6-P108-03-290=NC6 ASSEMBLY RoHS: Compliant | 0 |
|
$3.0500 / $3.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.3400 | Buy Now | ||
DISTI #
AMP1-796922-8
|
Heilind Electronics | NC6-P108-03-290=NC6 ASSEMBLY | Americas - 0 in Stock |
|
$1.6865 / $3.0119 | Buy Now | |
Onlinecomponents.com | NC6-P108-03-290=NC6 ASSEMBLY RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now | ||
DISTI #
AMP1-796922-8
|
Interstate Connecting Components | NC6-P108-03-290=NC6 ASSEMBLY | 0 |
|
$1.6865 / $3.0119 | Buy Now | |
Master Electronics | NC6-P108-03-290=NC6 ASSEMBLY RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
CAD Models for 1-796922-8 by TE Connectivity
Part Data Attributes for 1-796922-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1-796922-8
This table gives cross-reference parts and alternative options found for 1-796922-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796922-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437662-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-796922-8 vs 4-1437662-2 |
4-1437665-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-796922-8 vs 4-1437665-7 |
4-1437666-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796922-8 vs 4-1437666-4 |
796985-1 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796922-8 vs 796985-1 |
1-796922-9 | NC6-P108-03-289=NC6 ASSEMBLY | TE Connectivity | 1-796922-8 vs 1-796922-9 |
1437664-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796922-8 vs 1437664-5 |
1776175-5 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796922-8 vs 1776175-5 |
1776175-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796922-8 vs 1776175-7 |