Part Details for 038669-0004 by Molex
Overview of 038669-0004 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part Details for 038669-0004
038669-0004 CAD Models
038669-0004 Part Data Attributes
|
038669-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
038669-0004
Molex
Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 45 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 038669-0004
This table gives cross-reference parts and alternative options found for 038669-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 038669-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6653-E | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 038669-0004 vs 6653-E |
038660-7803 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 038669-0004 vs 038660-7803 |