Part Details for 038660-7803 by Molex
Overview of 038660-7803 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 038660-7803
038660-7803 CAD Models
038660-7803 Part Data Attributes
|
038660-7803
Molex
Buy Now
Datasheet
|
Compare Parts:
038660-7803
Molex
Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 45 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 038660-7803
This table gives cross-reference parts and alternative options found for 038660-7803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 038660-7803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
038669-0003 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 038660-7803 vs 038669-0003 |