Part Details for 0366430003 by Molex
Overview of 0366430003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0366430003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13896-ND
|
DigiKey | CONN PLUG HSG 3POS GLOW WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8765 In Stock |
|
$0.1913 / $0.4500 | Buy Now |
DISTI #
0366430003
|
Avnet Americas | CONN HOUSING PL 3 POS 6.35MM CRIMP ST BAG - Bag (Alt: 0366430003) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.2497 | Buy Now |
DISTI #
MOL36643-0003
|
Heilind Electronics | PLUG HOUSING 3 CKT GLOW WIRE APPLICATION | Americas - 0 in Stock |
|
$0.1731 / $0.2094 | Buy Now |
DISTI #
36643-0003
|
TTI | Pin & Socket Connectors PLUG HOUSING 3P GLOW WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Each | Americas - 0 |
|
$0.1670 / $0.1980 | Buy Now |
Part Details for 0366430003
0366430003 CAD Models
0366430003 Part Data Attributes:
|
0366430003
Molex
Buy Now
Datasheet
|
Compare Parts:
0366430003
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0366430003
This table gives cross-reference parts and alternative options found for 0366430003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366430003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43680-1003 | Rectangular Power Connector, 3 Contact(s), Male, Plug, | Molex | 0366430003 vs 43680-1003 |
1565082-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 0366430003 vs 1565082-1 |