0366430003 vs 1565082-1 feature comparison

0366430003 Molex

Buy Now Datasheet

1565082-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex TE Connectivity
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE 1565086-1
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Factory Lead Time 10 Weeks, 6 Days
Body Depth 0.49 inch
Contact Pattern RECTANGULAR
EMI Shielded NO
Insulator Color NATURAL
Mains Connector Rating 115/230VAC
Mounting Option 2 LATCHING
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Reference Standard UL
Terminal Pitch 3.5 mm

Compare 0366430003 with alternatives

Compare 1565082-1 with alternatives