Part Details for 0353030350 by Molex
Overview of 0353030350 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353030350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0353030350
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0353030350) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Container: Tube | 0 |
|
RFQ |
Part Details for 0353030350
0353030350 CAD Models
0353030350 Part Data Attributes
|
0353030350
Molex
Buy Now
Datasheet
|
Compare Parts:
0353030350
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 32u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 0353030350
This table gives cross-reference parts and alternative options found for 0353030350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353030350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118084-102A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 0353030350 vs 10118084-102A28LF |
STL1-1140ALTT-03L | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 0353030350 vs STL1-1140ALTT-03L |
188-2-028-0-F-LS0 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 0353030350 vs 188-2-028-0-F-LS0 |
100100MA028G400ZU | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 0353030350 vs 100100MA028G400ZU |
35155003 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking | Lumberg Connect GmbH | 0353030350 vs 35155003 |
188-2-028-0-T-LS0 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 0353030350 vs 188-2-028-0-T-LS0 |
200G5-R28 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | South Sea Terminal Co Ltd | 0353030350 vs 200G5-R28 |
363-10-103-00-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0353030350 vs 363-10-103-00-001101 |
196-4-028-0-F-LS0 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 0353030350 vs 196-4-028-0-F-LS0 |
M80-5L12822MA | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | 0353030350 vs M80-5L12822MA |