Part Details for 196-4-028-0-F-LS0 by MPE-Garry GmbH
Overview of 196-4-028-0-F-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 196-4-028-0-F-LS0
196-4-028-0-F-LS0 CAD Models
196-4-028-0-F-LS0 Part Data Attributes
|
196-4-028-0-F-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
196-4-028-0-F-LS0
MPE-Garry GmbH
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.716 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2578 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 196-4-028-0-F-LS0
This table gives cross-reference parts and alternative options found for 196-4-028-0-F-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 196-4-028-0-F-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118084-102A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 196-4-028-0-F-LS0 vs 10118084-102A28LF |
802-V3-028-20-001101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 196-4-028-0-F-LS0 vs 802-V3-028-20-001101 |
SWR120-NPEG-S03-SM-BG | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 196-4-028-0-F-LS0 vs SWR120-NPEG-S03-SM-BG |
188-2-028-0-F-LS0 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 196-4-028-0-F-LS0 vs 188-2-028-0-F-LS0 |
35155003 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking | Lumberg Connect GmbH | 196-4-028-0-F-LS0 vs 35155003 |
STL1-1140ALTT-03L | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 196-4-028-0-F-LS0 vs STL1-1140ALTT-03L |
2544H-03R-L | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | Ratioplast Electronics | 196-4-028-0-F-LS0 vs 2544H-03R-L |
691701350003B | Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 196-4-028-0-F-LS0 vs 691701350003B |
STL1-1143CSATT-03L | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MPE-Garry GmbH | 196-4-028-0-F-LS0 vs STL1-1143CSATT-03L |
10118084-101A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 196-4-028-0-F-LS0 vs 10118084-101A28LF |