-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0492
|
Newark | Fuse - Micro2 Blade 32V Ag 5A 4000 Pc Rohs Compliant: Yes |Littelfuse 0327005.YX2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2277 |
|
$0.1840 / $0.2000 | Buy Now |
DISTI #
F7126-ND
|
DigiKey | FUSE AUTO 5A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2615 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
576-0327005.YX2S
|
Mouser Electronics | Automotive Fuses 5A 116mV 32V Blade RoHS: Compliant | 4589 |
|
$0.1440 / $0.3600 | Buy Now |
DISTI #
V99:2348_06408497
|
Arrow Electronics | Fuse Blade 5A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2006 | Americas - 1219 |
|
$0.1263 / $0.2023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.1429 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1353 | Buy Now | |
DISTI #
36455873
|
Verical | Fuse Blade 5A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2006 | Americas - 1219 |
|
$0.1263 / $0.1840 | Buy Now |
DISTI #
0327005.YX2S
|
TTI | Automotive Fuses 5A 116mV 32V Blade Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1470 | Buy Now |
|
Ameya Holding Limited | FUSE AUTO 5A 32VDC BLADE MICRO | 2410 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32V 1kA@32V 5A - Automotive Fuses ROHS | 900 |
|
$0.1157 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0327005.YX2S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327005.YX2S
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0327005.YX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327005.YX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327005.LXS | Electric Fuse, | Littelfuse Inc | 0327005.YX2S vs 0327005.LXS |