Part Details for 0327005 by Littelfuse Inc
Overview of 0327005 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0327005
0327005 CAD Models
0327005 Part Data Attributes:
|
0327005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327005
Littelfuse Inc
Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0327005
This table gives cross-reference parts and alternative options found for 0327005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327005.UXS | Electric Fuse, | Littelfuse Inc | 0327005 vs 0327005.UXS |
7460K43 | Electric Fuse | McMaster-Carr | 0327005 vs 7460K43 |
0327005.LXS | Electric Fuse, | Littelfuse Inc | 0327005 vs 0327005.LXS |
0337005.LXS | Electric Fuse, | Littelfuse Inc | 0327005 vs 0337005.LXS |
0337005.PX2S | Electric Fuse, | Littelfuse Inc | 0327005 vs 0337005.PX2S |