Part Details for 0324015.VXP by Littelfuse Inc
Overview of 0324015.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324015.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5540
|
Newark | Fuse 250V Fa Pt 3Ab Pb-Free 15A/ Bulk |Littelfuse 0324015.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.9200 | Buy Now |
DISTI #
0324015.VXP-ND
|
DigiKey | FUSE CERM 15A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5700 | Buy Now |
DISTI #
576-0324015.VXP
|
Mouser Electronics | Cartridge Fuses 250V 15A Fast Acting 3AB RoHS: Compliant | 0 |
|
$5.5400 / $8.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4500 / $6.7500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 15A 250VAC 125VDC 3AB | 0 |
|
$7.4632 / $8.2095 | RFQ |
Part Details for 0324015.VXP
0324015.VXP CAD Models
0324015.VXP Part Data Attributes:
|
0324015.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324015.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 292 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0324015.VXP
This table gives cross-reference parts and alternative options found for 0324015.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324015.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0324015.MXP | Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324015.VXP vs 0324015.MXP |
0324015.HXP | Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324015.VXP vs 0324015.HXP |