Part Details for 0324015.HXP by Littelfuse Inc
Overview of 0324015.HXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324015.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8626
|
Newark | Cartridge Fuse, Fast Acting, 15A, 250V, Blow Characteristic:Fast Acting, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0324015.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.8030 | Buy Now |
DISTI #
F1870-ND
|
DigiKey | FUSE CERM 15A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1250 In Stock |
|
$0.8531 / $1.5300 | Buy Now |
DISTI #
576-0324015.HXP
|
Mouser Electronics | Cartridge Fuses 250V 15A Fast Acting RoHS: Compliant | 1063 |
|
$0.8530 / $1.4600 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 250V 15A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 300Box |
|
$0.8350 / $0.9750 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 250V 15A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8350 / $0.9750 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.3200 | Buy Now |
DISTI #
70811189
|
Verical | Fuse Cartridge Fast Acting 15A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 200 |
|
$0.5770 | Buy Now |
DISTI #
79357093
|
Verical | Fuse Cartridge Fast Acting 15A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 100 |
|
$1.2263 / $1.6875 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 14 |
|
$1.5000 | Buy Now |
Part Details for 0324015.HXP
0324015.HXP CAD Models
0324015.HXP Part Data Attributes
|
0324015.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324015.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 292 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |