Part Details for 0324008.MXP by Littelfuse Inc
Overview of 0324008.MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324008.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9808
|
Newark | Cartridge Fuse, Fast Acting, 8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0324008.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9960 | Buy Now |
DISTI #
0324008.MXP-ND
|
DigiKey | FUSE CERM 8A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1084 In Stock |
|
$0.8211 / $2.0700 | Buy Now |
DISTI #
576-0324008.MXP
|
Mouser Electronics | Cartridge Fuses 250V 8A Fast Acting RoHS: Compliant | 834 |
|
$0.8210 / $2.0700 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 8 A 250 V Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7950 / $0.8550 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 8 A 250 V Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7950 / $0.8550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6800 / $3.5100 | Buy Now | |
|
Bristol Electronics | Min Qty: 6 | 1590 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | FUSE,8A,250V,FAST ACTING,6.35X31.75MM,AXIAL,CERAMIC,3AB | 1272 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | FUSE,8A,250V,FAST ACTING,6.35X31.75MM,AXIAL,CERAMIC,3AB | 52 |
|
$1.3018 / $2.0828 | Buy Now |
DISTI #
1596797
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 8A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3547 | Buy Now |
Part Details for 0324008.MXP
0324008.MXP CAD Models
0324008.MXP Part Data Attributes:
|
0324008.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324008.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 105 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0324008.MXP
This table gives cross-reference parts and alternative options found for 0324008.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324008.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0324008.HXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324008.MXP vs 0324008.HXP |
324008P | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0324008.MXP vs 324008P |