Part Details for 0314008.VXP by Littelfuse Inc
Overview of 0314008.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314008.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5474
|
Newark | Fuse 250V Fa 3Ab Pb-Free 8A/ Bulk |Littelfuse 0314008.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $3.4800 | Buy Now |
DISTI #
0314008.VXP-ND
|
DigiKey | FUSE CERM 8A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8240 | Buy Now |
DISTI #
576-0314008.VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 3AB 8AMP RoHS: Compliant | 0 |
|
$2.1100 / $3.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1900 / $3.3300 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 8A 250VAC 125VDC 3AB | 0 |
|
$0.6078 / $0.6990 | RFQ |
Part Details for 0314008.VXP
0314008.VXP CAD Models
0314008.VXP Part Data Attributes:
|
0314008.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314008.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0314008.VXP
This table gives cross-reference parts and alternative options found for 0314008.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314008.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314008.HXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314008.VXP vs 0314008.HXP |
0314008.MXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314008.VXP vs 0314008.MXP |
314008 | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Supplemental, Inline/holder, 3AB, | Littelfuse Inc | 0314008.VXP vs 314008 |