Part Details for 0314081121 by Molex
Overview of 0314081121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314081121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0314081121
|
Avnet Americas | Conn Housing F 12 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0314081121) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Box | 0 |
|
RFQ | |
DISTI #
0314081121
|
Avnet Americas | Conn Housing F 12 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0314081121) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Box | 0 |
|
RFQ |
Part Details for 0314081121
0314081121 CAD Models
0314081121 Part Data Attributes:
|
0314081121
Molex
Buy Now
Datasheet
|
Compare Parts:
0314081121
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 0314081121
This table gives cross-reference parts and alternative options found for 0314081121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314081121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4121 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 0314081121 vs 39-01-4121 |
6-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0314081121 vs 6-917659-6 |
7-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0314081121 vs 7-917659-6 |
0-178289-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0314081121 vs 0-178289-6 |
39-01-4120 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 0314081121 vs 39-01-4120 |
5-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0314081121 vs 5-917659-6 |
3-917659-6 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0314081121 vs 3-917659-6 |