Part Details for 39-01-4120 by Molex
Overview of 39-01-4120 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 39-01-4120
39-01-4120 CAD Models
39-01-4120 Part Data Attributes
|
39-01-4120
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4120
Molex
Rectangular Power Connector, 12 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 5557 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-01-4120
This table gives cross-reference parts and alternative options found for 39-01-4120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-178289-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 39-01-4120 vs 0-178289-6 |
39-01-4121 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 39-01-4120 vs 39-01-4121 |
5-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 39-01-4120 vs 5-917659-6 |
1-2132781-2 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4120 vs 1-2132781-2 |
3-917659-6 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4120 vs 3-917659-6 |
1-647690-2 | Rectangular Power Connector, 12 Contact(s), Female, Surface Mount Terminal, Receptacle | TE Connectivity | 39-01-4120 vs 1-647690-2 |
7-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 39-01-4120 vs 7-917659-6 |
35284-1217 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 39-01-4120 vs 35284-1217 |
765224-1 | HOUSING,PLUG W/SENSE LINES | TE Connectivity | 39-01-4120 vs 765224-1 |