Part Details for 0314.375VXP by Littelfuse Inc
Overview of 0314.375VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314.375VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5464
|
Newark | Fuse 250V Fa 3Ab Pb-Free .375A/ Bulk |Littelfuse 0314.375VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $4.0800 | Buy Now |
DISTI #
0314.375VXP-ND
|
DigiKey | FUSE CERM 375MA 250VAC 125VDC Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3360 | Buy Now |
DISTI #
576-0314.375VXP
|
Mouser Electronics | Cartridge Fuses 250V .375A Fast Acting 3AB RoHS: Compliant | 0 |
|
$3.0500 / $4.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $4.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 375MA 250VAC 125VDC | 0 |
|
$3.5944 / $3.9538 | RFQ |
Part Details for 0314.375VXP
0314.375VXP CAD Models
0314.375VXP Part Data Attributes
|
0314.375VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314.375VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0314.375VXP
This table gives cross-reference parts and alternative options found for 0314.375VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314.375VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324.375 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, | Littelfuse Inc | 0314.375VXP vs 324.375 |
0324.375HXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314.375VXP vs 0324.375HXP |
314.375P | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0314.375VXP vs 314.375P |
0324.375VXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314.375VXP vs 0324.375VXP |
0314.375HXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314.375VXP vs 0314.375HXP |