Part Details for 314.375P by Littelfuse Inc
Overview of 314.375P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC375P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS375P-E | Renesas Electronics Corporation | HD74LS Series | |
TPS2375PWR-1 | Texas Instruments | IEEE 802.3af PoE Powered Device Controllers 8-TSSOP -40 to 85 |
Part Details for 314.375P
314.375P CAD Models
314.375P Part Data Attributes
|
314.375P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
314.375P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 314.375P
This table gives cross-reference parts and alternative options found for 314.375P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 314.375P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
314.375 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, | 314.375P vs 314.375 |
0324.375VXP | Littelfuse Inc | $4.7729 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 3AB, ROHS COMPLIANT | 314.375P vs 0324.375VXP |
324.375P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 314.375P vs 324.375P |
0314.375MXP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 314.375P vs 0314.375MXP |
324.375 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, | 314.375P vs 324.375 |
0314.375HXP | Littelfuse Inc | $0.7480 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 314.375P vs 0314.375HXP |
0314.375VXP | Littelfuse Inc | $3.1764 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 314.375P vs 0314.375VXP |