Part Details for 031-8998-101-FR022 by C&K
Overview of 031-8998-101-FR022 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIE13-XXE-108.998000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 031-8998-101-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1487
|
Newark | D-Sub Contacts |C&k Components 031-8998-101-FR022 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.1600 | Buy Now |
DISTI #
611-0318998101FR022
|
Mouser Electronics | D-Sub Contacts CONNECTOR RoHS: Compliant | 0 |
|
$1.6700 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$1.2400 / $1.4700 | Buy Now |
DISTI #
C031-8998-101D
|
TTI | D-Sub Tools & Hardware CONNECTOR RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
000000000007164865
|
Sager | D-Sub Contacts CONNECTOR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
28 Partner Stock |
|
$1.2400 / $1.4700 | Buy Now |
Part Details for 031-8998-101-FR022
031-8998-101-FR022 CAD Models
031-8998-101-FR022 Part Data Attributes
|
031-8998-101-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
031-8998-101-FR022
C&K
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 031-8998-101-FR022
This table gives cross-reference parts and alternative options found for 031-8998-101-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-8998-101-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340100508B | CONNECTOR ACCESSORY | C&K | 031-8998-101-FR022 vs 340100508B |
C031-8998-101D | CONNECTOR ACCESSORY | C&K | 031-8998-101-FR022 vs C031-8998-101D |
C031-8998-101H | CONNECTOR ACCESSORY | C&K | 031-8998-101-FR022 vs C031-8998-101H |
C031-8998-101E | CONNECTOR ACCESSORY | C&K | 031-8998-101-FR022 vs C031-8998-101E |
031-8998-101-FR023 | CONNECTOR ACCESSORY | C&K | 031-8998-101-FR022 vs 031-8998-101-FR023 |