Part Details for 340100508B by C&K
Overview of 340100508B by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340100508B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1147 In Stock |
|
$2.1400 / $3.5400 | Buy Now |
DISTI #
84868103
|
Verical | Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2206 | Americas - 1140 |
|
$2.7127 / $4.6034 | Buy Now |
DISTI #
C031-8998-101H
|
TTI | D-Sub Contacts CONNECTOR RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$3.7600 | Buy Now |
DISTI #
000000000005591820
|
Sager | Circular MIL Spec Tools, Hardware & Accessories CONNECTOR HI-REL Min Qty: 500 | 0 |
|
$2.5600 / $2.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1147 In Stock |
|
$2.1400 / $3.5400 | Buy Now |
Part Details for 340100508B
340100508B CAD Models
340100508B Part Data Attributes
|
340100508B
C&K
Buy Now
Datasheet
|
Compare Parts:
340100508B
C&K
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |
Alternate Parts for 340100508B
This table gives cross-reference parts and alternative options found for 340100508B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340100508B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C031-8998-101D | C&K | Check for Price | CONNECTOR ACCESSORY | 340100508B vs C031-8998-101D |
031-8998-101-FR022 | C&K | Check for Price | CONNECTOR ACCESSORY | 340100508B vs 031-8998-101-FR022 |