Datasheets
0302CS-17NXJLW by: Coilcraft Inc

General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT

Part Details for 0302CS-17NXJLW by Coilcraft Inc

Overview of 0302CS-17NXJLW by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0302CS-17NXJLW Coilcraft Inc General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT
0302CS-10NXJBU Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
0302CS-12NXJLU Coilcraft Inc General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT

Price & Stock for 0302CS-17NXJLW

Part # Distributor Description Stock Price Buy
DISTI # 994-0302CS-17NXJLW
Mouser Electronics RF Inductors - SMD 0302 17nH Unshld 5% 440mA 280mOhms AECQ2 RoHS: Compliant 0
Order Now
Coilcraft Direct RF inductor, ceramic core, 5/10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 0
Buy Now

Part Details for 0302CS-17NXJLW

0302CS-17NXJLW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0302CS-17NXJLW Part Data Attributes

0302CS-17NXJLW Coilcraft Inc
Buy Now Datasheet
Compare Parts:
0302CS-17NXJLW Coilcraft Inc General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0302
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.28 Ω
Inductance-Nom (L) 0.017 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.45 mm
Package Length 0.86 mm
Package Style SMT
Package Width 0.53 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.44 A
Self Resonance Frequency 6260 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Silver/Platinum (Ag/Pt) - with Glass frit
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 5%

Alternate Parts for 0302CS-17NXJLW

This table gives cross-reference parts and alternative options found for 0302CS-17NXJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0302CS-17NXJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST220RAA17NXJLH General Purpose Inductor, Coilcraft Inc 0302CS-17NXJLW vs ST220RAA17NXJLH
0302CS-17NXJEU General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0302CS-17NXJLW vs 0302CS-17NXJEU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0302CS-17NXJLW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0302CS-17NXJLW by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0302CS-17NXJLW would you like to use for your alert(s)?
  • Please alert me when 0302CS-17NXJLW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0302CS-17NXJLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0302CS-17NXJLW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0302CS-17NXJLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0302CS-17NXJLW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0302CS-17NXJLW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: