0302CS-17NXJLW vs ST220RAA17NXJLH feature comparison

0302CS-17NXJLW Coilcraft Inc

Buy Now Datasheet

ST220RAA17NXJLH Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0302 0302
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.017 µH 0.017 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.45 mm 0.45 mm
Package Length 0.86 mm 0.86 mm
Package Style SMT SMT
Package Width 0.53 mm 0.56 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Current-Max 0.44 A 0.4 A
Self Resonance Frequency 6260 MHz 4300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Silver/Platinum (Ag/Pt) - with Glass frit
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Quality Factor-Min (at L-nom) 21

Compare 0302CS-17NXJLW with alternatives

Compare ST220RAA17NXJLH with alternatives