Part Details for 03029BX331ZKUM by KEMET Corporation
Overview of 03029BX331ZKUM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029BX331ZKUM
03029BX331ZKUM CAD Models
03029BX331ZKUM Part Data Attributes
|
03029BX331ZKUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03029BX331ZKUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029BX331ZKUM
This table gives cross-reference parts and alternative options found for 03029BX331ZKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BX331ZKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX331ZKZC7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZC7189 |
03029BX331ZKZL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZL |
03029BX331ZKZH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZH |
03029BX331ZKUH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKUH |
03029BX331ZKUH7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKUH7189 |
03029BX331ZKZ7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZ7189 |
03029BX331ZKZM7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZM7189 |
03029BX331ZKUL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKUL7189 |
03029BX331ZKZC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZC |
03029BX331ZKZL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX331ZKUM vs 03029BX331ZKZL7189 |