-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4952
|
Newark | Fuse, Auto Bolt Down, 125A, 32V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:125A, Voltage Rating Vdc:32V, Product Range:Mega 298 Series, Colour Code:Green Rohs Compliant: Yes |Littelfuse 0298125.ZXEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1965 |
|
$2.3500 | Buy Now |
DISTI #
F3323-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
319 In Stock |
|
$3.1350 / $6.3900 | Buy Now |
DISTI #
576-0298125.ZXEH
|
Mouser Electronics | Automotive Fuses 32V 125A RoHS: Compliant | 3468 |
|
$3.2000 / $6.3900 | Buy Now |
DISTI #
70184412
|
RS | High Current Fuse, Bolt Down Automotive Blade Fuse, 125 A, 32 VDC, MEGA Series | Littelfuse 0298125.ZXEH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 414 |
|
$5.7700 / $6.3400 | Buy Now |
|
Future Electronics | 0298125 Series 32 V 125 A Slow Blow Autolink Bolt Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$3.0800 / $3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 125A, 32VDC, 2000A (IR), INLINE/HOLDER | 19 |
|
$2.6250 / $5.2500 | Buy Now |
DISTI #
0298125.ZXEH
|
TTI | Automotive Fuses 32V 125A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1835 In Stock |
|
$3.2100 / $4.6200 | Buy Now |
DISTI #
298125
|
TTI | Automotive Fuses 125 AMP 32V SLO BLO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 280 In Stock |
|
$2.0900 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0298125.ZXEH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298125.ZXEH
Littelfuse Inc
Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 9.9 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 57800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0298125.ZXEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298125.ZXEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298125.ZXB | Electric Fuse, 125A, 2000A (IR), MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298125.ZXEH vs 0298125.ZXB |
0298125TXN | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.ZXEH vs 0298125TXN |
0298125.ZXBLT | Electric Fuse, 125A, 2000A (IR), MEGA, | Littelfuse Inc | 0298125.ZXEH vs 0298125.ZXBLT |