Part Details for 0298125.ZXBLT by Littelfuse Inc
Overview of 0298125.ZXBLT by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0298125.ZXBLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2723
|
Newark | Fuse - Mega 32V Lowtemp Ag Plated 125A/ Bulk |Littelfuse 0298125.ZXBLT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
0298125.ZXBLT-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$5.3762 / $10.9600 | Buy Now |
DISTI #
576-0298125.ZXBLT
|
Mouser Electronics | Automotive Fuses 32V 125A LowTemp AG Plated RoHS: Compliant | 0 |
|
$5.3700 / $5.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $7.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 125A 32VDC AUTO LINK | 0 |
|
$11.7497 / $12.5722 | RFQ |
Part Details for 0298125.ZXBLT
0298125.ZXBLT CAD Models
0298125.ZXBLT Part Data Attributes
|
0298125.ZXBLT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298125.ZXBLT
Littelfuse Inc
Electric Fuse, 125A, 2000A (IR), MEGA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 57000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0298125.ZXBLT
This table gives cross-reference parts and alternative options found for 0298125.ZXBLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298125.ZXBLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298125.ZXB | Electric Fuse, 125A, 2000A (IR), MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298125.ZXBLT vs 0298125.ZXB |
0298125TXN | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.ZXBLT vs 0298125TXN |
0298125.ZXEH | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.ZXBLT vs 0298125.ZXEH |