Part Details for 0265.062V by Littelfuse Inc
Overview of 0265.062V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0265.062V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0822
|
Newark | Fuse 125V V/Fa Hi Rel Pico Fuse .062A/ Bulk |Littelfuse 0265.062V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.1600 / $283.4700 | Buy Now |
DISTI #
0265.062V-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC AXL Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.9590 | Buy Now |
DISTI #
576-0265.062V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A w/ Axial Leads RoHS: Not Compliant | 0 |
|
$363.9700 | Order Now |
DISTI #
0265.062V
|
TTI | Fuses with Leads - Through Hole 125V .062A w/ Axial Leads RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$280.9500 / $286.5700 | Buy Now |
DISTI #
265.062
|
TTI | Fuses with Leads - Through Hole .062AMP 125V VFA RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$254.9200 / $281.4500 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 62MA 125VAC/VDC | 0 |
|
$377.1414 / $395.9985 | RFQ |
Part Details for 0265.062V
0265.062V CAD Models
0265.062V Part Data Attributes:
|
0265.062V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0265.062V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; QPL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0265.062V
This table gives cross-reference parts and alternative options found for 0265.062V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0265.062V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0267.062VXT | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0265.062V vs 0267.062VXT |