Part Details for 265.062 by Littelfuse Inc
Overview of 265.062 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265.062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 0.062A, 125VAC, 125VDC, 50A (IR), SUPPLEMENTAL, THROUGH HOLE, PICO | 95 |
|
$31.0500 / $35.1000 | Buy Now |
DISTI #
265.062
|
TTI | Fuses with Leads - Through Hole .062AMP 125V VFA RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$254.9200 / $296.7700 | Buy Now |
Part Details for 265.062
265.062 CAD Models
265.062 Part Data Attributes
|
265.062
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
265.062
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.36 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 265.062
This table gives cross-reference parts and alternative options found for 265.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 265.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
157000.0,062 | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SIBA Fuses | 265.062 vs 157000.0,062 |
0253.062HR | Electric Fuse | Littelfuse Inc | 265.062 vs 0253.062HR |
SF-2410FP0062T-2 | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | 265.062 vs SF-2410FP0062T-2 |
0253.062PX | Electric Fuse | Littelfuse Inc | 265.062 vs 0253.062PX |
0253.062PA | Electric Fuse | Littelfuse Inc | 265.062 vs 0253.062PA |
SEF.062 | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 265.062 vs SEF.062 |
0267.062V | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 265.062 vs 0267.062V |
0265.062V | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 265.062 vs 0265.062V |
0253.062MR | Electric Fuse | Littelfuse Inc | 265.062 vs 0253.062MR |
266.062 | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 265.062 vs 266.062 |