There are no models available for this part yet.
Overview of 0251012.MRHF by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0251012.MRHF by Littelfuse Inc
Part Data Attributes for 0251012.MRHF by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 300 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
45 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
32 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0251012.MRHF
This table gives cross-reference parts and alternative options found for 0251012.MRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251012.MRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251012.PA | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.MRHF vs 0251012.PA |
0251012.HRT1 | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.MRHF vs 0251012.HRT1 |
0251012.HAL | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.HAL |
0251012.MXT1L | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.MXT1L |
0251012.NX | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.MRHF vs 0251012.NX |
0251012.NXL | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.NXL |
0251012.HRHF | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.HRHF |
0251012.PAHF | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.PAHF |
0251012.HX | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.MRHF vs 0251012.HX |
0251012.NRT1HF | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.MRHF vs 0251012.NRT1HF |