Part Details for 0251012.NRT1HF by Littelfuse Inc
Overview of 0251012.NRT1HF by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0251012.NRT1HF
0251012.NRT1HF CAD Models
0251012.NRT1HF Part Data Attributes
|
0251012.NRT1HF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251012.NRT1HF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0251012.NRT1HF
This table gives cross-reference parts and alternative options found for 0251012.NRT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251012.NRT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251012.PA | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.NRT1HF vs 0251012.PA |
0251012.HRT1 | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.NRT1HF vs 0251012.HRT1 |
0251012.HAL | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.NRT1HF vs 0251012.HAL |
0251012.MXT1L | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.NRT1HF vs 0251012.MXT1L |
0251012.NX | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.NRT1HF vs 0251012.NX |
0251012.NXL | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.NRT1HF vs 0251012.NXL |
0251012.HRHF | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.NRT1HF vs 0251012.HRHF |
0251012.PAHF | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251012.NRT1HF vs 0251012.PAHF |
0251012.HX | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.NRT1HF vs 0251012.HX |
0251012.PRT1 | Electric Fuse, Very Fast Blow, 12A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251012.NRT1HF vs 0251012.PRT1 |