Part Details for 0242.050HAT1 by Littelfuse Inc
Overview of 0242.050HAT1 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0242.050HAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3897
|
Newark | Fuse 250V Barrier Fuse Ammo .050A/ Ammo |Littelfuse 0242.050HAT1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.5000 | Buy Now |
DISTI #
F11906CT-ND
|
DigiKey | FUSE CRTRDGE 50MA 250VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
466 In Stock |
|
$2.4549 / $5.7500 | Buy Now |
DISTI #
576-0242.050HAT1
|
Mouser Electronics | Fuses with Leads - Through Hole 250V50mA BARRIER AMMO RoHS: Compliant | 5272 |
|
$2.4500 / $5.5600 | Buy Now |
|
Future Electronics | FUSE 250V BARRIER FUSE AMMO .050A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$2.4100 / $2.6100 | Buy Now |
|
Future Electronics | FUSE 250V BARRIER FUSE AMMO .050A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4100 / $2.8900 | Buy Now |
DISTI #
0242.050HAT1
|
TME | Fuse: fuse, quick blow, 50mA, 250V, axial, 3x8.4mm, Ammo Pack Min Qty: 1 | 509 |
|
$2.9500 / $8.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 50MA 250VAC/VDC AXL | 0 |
|
$5.1691 / $5.6860 | RFQ |
Part Details for 0242.050HAT1
0242.050HAT1 CAD Models
0242.050HAT1 Part Data Attributes:
|
0242.050HAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.050HAT1
Littelfuse Inc
Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0242.050HAT1
This table gives cross-reference parts and alternative options found for 0242.050HAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.050HAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0242.050UAT1 | Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.050HAT1 vs 0242.050UAT1 |