Part Details for 0232003.MXP by Littelfuse Inc
Overview of 0232003.MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0232003.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7709
|
Newark | Cartridge Fuse, Medium Acting, 3A, 125V, Blow Characteristic:Medium Acting, Fuse Current:3A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:232 Series, Diameter:5.2Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0232003.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 890 |
|
$0.3810 | Buy Now |
DISTI #
F4704-ND
|
DigiKey | FUSE GLASS 3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7555 In Stock |
|
$0.4281 / $0.9500 | Buy Now |
DISTI #
576-0232003.MXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Medium Acting RoHS: Compliant | 1769 |
|
$0.4900 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4250 | Buy Now |
|
Quest Components | ELECTRIC FUSE, MEDIUM BLOW, 3A, 250VAC, 10000A (IR), INLINE/HOLDER, 5X20MM | 1997 |
|
$0.2540 / $0.6350 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 250VAC 5X20MM | 0 |
|
$0.1551 / $0.1784 | RFQ |
Part Details for 0232003.MXP
0232003.MXP CAD Models
0232003.MXP Part Data Attributes
|
0232003.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0232003.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 3A, 250VAC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0232003.MXP
This table gives cross-reference parts and alternative options found for 0232003.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232003.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0232003.XP | Electric Fuse, Medium Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0232003.MXP vs 0232003.XP |