0232003.MXP
vs
0232003.P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic
MEDIUM
MEDIUM
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
17 J
17 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-60 °C
-55 °C
Packing Method
BULK
BULK; TAPE AND REEL
Rated Breaking Capacity
10000 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; KC; PSE
CE; PSE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Trip Time or Delay
120 s
Base Number Matches
1
2
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 0232003.MXP with alternatives
Compare 0232003.P with alternatives