Part Details for 0218.250TXP by Littelfuse Inc
Overview of 0218.250TXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0218.250TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2039
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 250Ma/ Bulk |Littelfuse 0218.250TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
F4299-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
149 In Stock |
|
$0.6878 / $1.2300 | Buy Now |
DISTI #
576-0218.250TXP
|
Mouser Electronics | Cartridge Fuses 250V 250mA IEC TD LBC RoHS: Compliant | 1173 |
|
$0.6870 / $1.1800 | Buy Now |
|
Future Electronics | FUSE 250V IEC TD LBC 5X20 ROHS 250mA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6750 / $0.7950 | Buy Now |
DISTI #
73154237
|
Verical | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/SEMKO/UL/VDE Min Qty: 25 Package Multiple: 1 Date Code: 2333 | Americas - 275 |
|
$0.4530 | Buy Now |
DISTI #
42G1718
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 250 mA, T, 250 V (AC), 35 A breaking capacity, 0218.250TXP Min Qty: 10 | 1458 |
|
$0.3643 / $0.6107 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 250MA 250VAC 5X20MM | 0 |
|
$0.4164 / $0.4789 | RFQ |
|
Perfect Parts Corporation | 1344 |
|
RFQ |
Part Details for 0218.250TXP
0218.250TXP CAD Models
0218.250TXP Part Data Attributes
|
0218.250TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.250TXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218.250TXP
This table gives cross-reference parts and alternative options found for 0218.250TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.250TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.250TXP vs 0218.250MXP |
0218.250MXGP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.250TXP vs 0218.250MXGP |
0218.250MXBP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.250TXP vs 0218.250MXBP |