Part Details for 0218.250MXP by Littelfuse Inc
Overview of 0218.250MXP by Littelfuse Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218.250MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9375
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.250MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2883 |
|
$0.6480 | Buy Now |
DISTI #
26M5062
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.250MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2090 | Buy Now |
DISTI #
F1739-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6946 / $1.7500 | Buy Now |
DISTI #
576-0218.250MXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Time Lag (Slo-Blo) RoHS: Compliant | 1363 |
|
$0.7860 / $1.7700 | Buy Now |
DISTI #
V79:2366_21780168
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1422 | Americas - 9 |
|
$0.2509 | Buy Now |
DISTI #
V99:2348_06403181
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2216 | Americas - 4 |
|
$0.5004 / $0.7169 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250V 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250V 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250V 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now |
Part Details for 0218.250MXP
0218.250MXP CAD Models
0218.250MXP Part Data Attributes:
|
0218.250MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.250MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218.250MXP
This table gives cross-reference parts and alternative options found for 0218.250MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.250MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.250MXBP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.250MXP vs 0218.250MXBP |
0218.250HXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.250MXP vs 0218.250HXP |