0218.200HXP
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT

Overview of 0218.200HXP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70218SEHVX Renesas Electronics Corporation Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers
ISL70218SRHX/SAMPLE Renesas Electronics Corporation Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack

Price & Stock for 0218.200HXP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC0741
Newark Cartridge Fuse, Time Delay, 0.2A, 250V, Blow Characteristic:Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.200HXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 46
  • 10 $1.6300
  • 25 $1.4500
  • 50 $1.2800
  • 100 $1.1100
  • 500 $0.9620
  • 1,000 $0.8120
$0.8120 / $1.6300 Buy Now
DISTI # F2412-ND
DigiKey FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1296
In Stock
  • 1 $1.6500
  • 5 $1.5740
  • 10 $1.4940
  • 50 $1.2060
  • 100 $1.0225
  • 300 $0.9962
  • 500 $0.8389
  • 1,000 $0.7472
  • 5,000 $0.7202
$0.7202 / $1.6500 Buy Now
DISTI # 576-0218.200HXP
Mouser Electronics Cartridge Fuses 250V .2A Time Lag (Slo-Blo) RoHS: Compliant 162
  • 1 $1.5800
  • 10 $1.5000
  • 50 $1.2100
  • 100 $0.8240
$0.8240 / $1.5800 Buy Now
DISTI # E02:0323_00181800
Arrow Electronics Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2417 Europe - 700
  • 1 $0.6299
  • 10 $0.6235
  • 50 $0.5246
  • 100 $0.4738
$0.4738 / $0.6299 Buy Now
DISTI # 70184316
RS Fuse Cylinder Slow Blow/Time Lag 0.2A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 0218.200HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 50
  • 1 $1.6700
  • 5 $1.5800
  • 10 $1.5000
  • 50 $1.4200
  • 100 $1.3300
$1.3300 / $1.6700 Buy Now
Future Electronics 218 Series Time Lag 250 V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag 350
Bag
  • 1 $0.8600
  • 125 $0.8250
  • 400 $0.7950
  • 1,500 $0.7650
  • 5,000 $0.7050
$0.7050 / $0.8600 Buy Now
Future Electronics 218 Series Time Lag 250 V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag 0
Bag
  • 1 $0.8600
  • 125 $0.8250
  • 400 $0.7950
  • 1,500 $0.7650
  • 5,000 $0.7050
$0.7050 / $0.8600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $2.3700
  • 300 $2.2600
  • 500 $2.1900
  • 1,000 $2.0700
  • 2,500 $2.0100
  • 5,000 $1.9800
  • 7,500 $1.9300
  • 10,000 $1.9000
$1.9000 / $2.3700 Buy Now
DISTI # 80899356
Verical Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2417 Americas - 684
  • 37 $0.6261
  • 50 $0.5268
  • 100 $0.4758
$0.4758 / $0.6261 Buy Now
DISTI # 77893403
Verical Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 234 Package Multiple: 1 Americas - 370
  • 234 $0.2996
  • 500 $0.2548
  • 1,000 $0.2324
$0.2324 / $0.2996 Buy Now
Quest Components FUSE,0.2A,250V,SLOW BLOW,5X20MM,GLASS, LEAD FREE 4400
  • 1 $1.5085
  • 1,327 $0.5280
  • 2,842 $0.4526
$0.4526 / $1.5085 Buy Now
Quest Components FUSE,0.2A,250V,SLOW BLOW,5X20MM,GLASS, LEAD FREE 1
  • 1 $0.9000
$0.9000 Buy Now
DISTI # 0218.200HXP
TTI Cartridge Fuses 250V .2A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 5450
In Stock
  • 25 $0.4060
  • 50 $0.3990
  • 100 $0.3910
  • 250 $0.3830
  • 500 $0.3760
  • 1,000 $0.3680
  • 4,000 $0.3610
$0.3610 / $0.4060 Buy Now
DISTI # 0218.200HXP
TME Fuse: fuse, time-lag, 0.2A, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 370
  • 5 $0.4850
  • 20 $0.3440
  • 100 $0.2490
  • 500 $0.2120
  • 1,000 $0.1720
$0.1720 / $0.4850 Buy Now
DISTI # C1S425201817938
Chip1Stop Fuses RoHS: Compliant 700
  • 5 $1.0800
  • 10 $0.4500
  • 25 $0.3730
  • 100 $0.3100
  • 500 $0.2610
$0.2610 / $1.0800 Buy Now
CHIPMALL.COM LIMITED Glass Tube Fuse 200mA D5xL20mm Fuses ROHS 115
  • 5 $1.3479
  • 50 $1.0388
  • 150 $0.9152
  • 500 $0.8609
  • 2,500 $0.8353
$0.8353 / $1.3479 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 100
  • 1 $1.0030
  • 20 $0.4280
  • 50 $0.2550
  • 100 $0.1980
  • 300 $0.1590
  • 500 $0.1520
$0.1520 / $1.0030 Buy Now
LCSC Glass Tube Fuse 200mA D5xL20mm Disposable fuses ROHS 115
  • 1 $0.5476
  • 10 $0.4668
  • 30 $0.4221
  • 100 $0.3718
  • 500 $0.3498
  • 1,000 $0.3394
$0.3394 / $0.5476 Buy Now
Ozdisan Elektronik FUSE GLASS 200MA 250VAC 5X20MM 0
  • 1 $0.3449
  • 100 $0.2999
$0.2999 / $0.3449 RFQ
DISTI # 0218.200HXP
Relay Specialties Cylindrical Fuse Min Qty: 1 0
RFQ

CAD Models for 0218.200HXP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0218.200HXP by Littelfuse Inc

0218.200HXP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
Rated Current
0.2 A
Rated Voltage(AC)
250 V
Reference Standard
CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 0218.200HXP
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
    VS

Alternate Parts for 0218.200HXP

This table gives cross-reference parts and alternative options found for 0218.200HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.200HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0218.200MXP Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 0218.200HXP vs 0218.200MXP
Part Number Description Manufacturer Compare
0034.3859.TR Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0218.200HXP vs 0034.3859.TR
7023.0340 Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components 0218.200HXP vs 7023.0340
MI6T25V0,2 Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power 0218.200HXP vs MI6T25V0,2
MIMRF25V0,2 Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, Mersen Electrical Power 0218.200HXP vs MIMRF25V0,2
0235.200MRET1P Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0218.200HXP vs 0235.200MRET1P
0318.200MXBP Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0218.200HXP vs 0318.200MXBP
217.200XP Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0218.200HXP vs 217.200XP
235.200P Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0218.200HXP vs 235.200P
MI6SB25V0.2 Electric Fuse, Slow Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power 0218.200HXP vs MI6SB25V0.2
CF0520F/200 Electric Fuse, Camden Electronics Ltd 0218.200HXP vs CF0520F/200

Related Parts for 0218.200HXP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0218.200HXP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0218.200HXP by Littelfuse Inc

  • Please alert me when 0218.200HXP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0218.200HXP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0218.200HXP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0218.200HXP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0218.200HXP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0218.200HXP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: