There are no models available for this part yet.
Overview of 021606.3TXE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021606LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
CAD Models for 021606.3TXE by Littelfuse Inc
Part Data Attributes for 021606.3TXE by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
56 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1200 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 021606.3TXE
This table gives cross-reference parts and alternative options found for 021606.3TXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021606.3TXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021606.3MRET1 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MRET1 |
021606.3MXEP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MXEP |
021606.3VXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3VXE |
021606.3MXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MXE |
021606.3EP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3EP |
021606.3MRET5 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MRET5 |
21606.3XE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, | Littelfuse Inc | 021606.3TXE vs 21606.3XE |
021606.3MRET3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MRET3 |
021606.3MRET1P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3TXE vs 021606.3MRET1P |