Part Details for 021606.3MRET3 by Littelfuse Inc
Overview of 021606.3MRET3 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021606LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Part Details for 021606.3MRET3
021606.3MRET3 CAD Models
021606.3MRET3 Part Data Attributes
|
021606.3MRET3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021606.3MRET3
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 56 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1200 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021606.3MRET3
This table gives cross-reference parts and alternative options found for 021606.3MRET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021606.3MRET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21606.3XE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, | Littelfuse Inc | 021606.3MRET3 vs 21606.3XE |
021606.3EP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3EP |
021606.3VXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3VXE |
021606.3MXEP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3MXEP |
021606.3MXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3MXE |
021606.3MRET1P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3MRET1P |
021606.3TXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3TXE |
021606.3MRET5 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MRET3 vs 021606.3MRET5 |