-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7638
|
Newark | Cartridge Fuse, Time Delay, 12A, 250V, Blow Characteristic:Time Delay, Fuse Current:12A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0215012.MXEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.3390 | Buy Now |
DISTI #
F3482-ND
|
DigiKey | FUSE CERAMIC 12A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
911 In Stock |
|
$1.0583 / $2.6700 | Buy Now |
DISTI #
576-0215012.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 12A RoHS: Compliant | 2329 |
|
$1.2000 / $2.4900 | Buy Now |
DISTI #
72244393
|
RS | Fuse, Ceramic, 5 X 20MM, Cartridge, 215 Series, Slow Blow, 250VAC, 12A | Littelfuse 0215012.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 40400Bag |
|
$1.0400 / $1.1900 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 20800Bag |
|
$1.0400 / $1.1900 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 12000Bulk |
|
$1.0400 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 12A, 250VAC, 250VDC, 1500A (IR), THROUGH HOLE, 5X20MM | 2933 |
|
$0.3273 / $0.9350 | Buy Now |
|
Chip Stock | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0215012.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215012.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 515 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC; CSA; KC; PSE; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0215012.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215012.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215012.MXE | Electric Fuse | Littelfuse Inc | 0215012.MXEP vs 0215012.MXE |