0215012.MXEP
vs
TR2-S505-12-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
22.5 mm
20 mm
Body Length or Diameter
5.8 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
515 J
713 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
TAPE AND REEL
Rated Breaking Capacity
1500 A
1000 A
Rated Current
12 A
12 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
250 V
Reference Standard
CE; IEC; CSA; KC; PSE; SEMKO; UL
IEC; UL; VDE
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Nickel (Ni)
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.01 s
Base Number Matches
1
2
Compare 0215012.MXEP with alternatives
Compare TR2-S505-12-R with alternatives