Part Details for 0215001MXSPP by Littelfuse Inc
Overview of 0215001MXSPP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0215001MXSPP
0215001MXSPP CAD Models
0215001MXSPP Part Data Attributes:
Alternate Parts for 0215001MXSPP
This table gives cross-reference parts and alternative options found for 0215001MXSPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215001MXSPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2504.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0215001MXSPP vs 0001.2504.G |
BK/S505-1AV | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 0215001MXSPP vs BK/S505-1AV |
0001.2704.22 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0215001MXSPP vs 0001.2704.22 |
0215001.MXE | Electric Fuse | Littelfuse Inc | 0215001MXSPP vs 0215001.MXE |
5HT1-R | Electric Fuse, Time Lag Blow, 1A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0215001MXSPP vs 5HT1-R |
215001XP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215001MXSPP vs 215001XP |
0001.2504G | Electric Fuse | Schurter Electronic Components | 0215001MXSPP vs 0001.2504G |
BK1/S505-1AV | TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | 0215001MXSPP vs BK1/S505-1AV |
BK/S505-V-1-R | TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | 0215001MXSPP vs BK/S505-V-1-R |
5HT1 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 0215001MXSPP vs 5HT1 |